1986919-3

Heilind Number:AMP1986919-3
Manufacturer:TE Connectivity
Manufacturer Number:1986919-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TERMI-BLOCK RH PLUG 3.81MM MODULAR 3 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986919-3
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Block Type:Stacking Plug
Screw Size:M2
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Copper Alloy
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986919-3
SKU:AMP1986919-3

Detailed Description

Introducing the TERMI-BLOCK RH PLUG, a versatile and reliable modular connector designed for power and signal applications. With 3 positions and a pitch of 3.81mm (.15 inches), this stacking plug features a single row layout in a durable PA 6/6 housing with a sleek green finish. The contact material is made of Phosphor Bronze with Tin plating in the mating area, ensuring excellent conductivity. Rated for 11A at 300V AC, this connector is suitable for a wide range of industrial environments. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it ideal for various applications. The contact termination accommodates wire and cable with a size range of .05 to 2mm² (14 to 30 AWG), offering flexibility in installation. RoHS compliant and lead-free, this connector meets international standards for environmental responsibility. Whether for power distribution, telecommunications, or automation systems, the TERMI-BLOCK RH PLUG guarantees a secure and efficient connection.