1986931-4

Heilind Number:AMP1986931-4
Manufacturer:TE Connectivity
Manufacturer Number:1986931-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR 90DEG 5MM MODULAR 4 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986931-4
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.198 in, 5 mm
Voltage:300 V AC
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.134 in, 5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Part Aliases:1986931-4
SKU:AMP1986931-4

Detailed Description

Introducing the TERMI-BLOK HDR 90DEG 5MM MODULAR 4 POS, a versatile and robust connector designed for efficient board mount applications. With a current rating of 11 A and a voltage capacity of 300 V AC, this header features a 90-degree angled design for space-saving installations. Its PA 6/6 housing in a vibrant green color ensures durability and visibility on the PCB. Offering four positions with a pitch of 5 mm (.198 in), it is ideal for power and signal circuit applications in industrial settings. The contact material, phosphor bronze with tin plating, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), this connector is suitable for various environmental conditions. Trust in its quality and performance for secure wire-to-board connections, with a 5 mm (.134 in) tail length and through-hole mount style for easy installation. With the TERMI-BLOK HDR, you can streamline your connectivity needs with confidence.