| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986931-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .198 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Part Aliases: | 1986931-5 |
| SKU: | AMP1986931-5 |
1986931-5
| Heilind Number: | AMP1986931-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986931-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with our TERMI-BLOK HDR 90DEG 5MM MODULAR 5 POS header. Designed for efficient board mounting, this 1-row connector features a durable PA 6/6 housing in a sleek green finish. With a pitch of 5mm (.198 in) and a voltage rating of 300V AC, it's perfect for industrial applications. The 90-degree angled design and 5mm (.134 in) tail length offer versatility in installation. Made with high-quality materials like phosphor bronze contacts with tin plating, it ensures reliable performance even in harsh environments. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various settings. Whether you need to connect wires to a board or link components securely, this shrouded header is the ideal solution.

