| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986976-4 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .198 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986976-4 |
| SKU: | AMP1986976-4 |
1986976-4
| Heilind Number: | AMP1986976-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986976-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle 4-Position Vertical Plug for seamless modular connectivity. Designed for industrial applications, this plug features a rugged PA 6/6 housing in a vibrant green color, ensuring durability and visibility. With a 5mm pitch and 300V AC voltage rating, it offers reliable power and signal transmission. The phosphor bronze contacts with tin plating guarantee optimal conductivity, while the M3 screw size allows for secure assembly. Suitable for wire sizes ranging from 12 to 30 AWG, this plug is versatile and easy to install. Its side stackable configuration and temperature range of -40 to 105°C make it ideal for a variety of environments. Trust in this high-quality connector for your wire-to-board connections, meeting your power and signal needs with efficiency and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342079-4 | ![]() | |
| TE Connectivity 2342082-4 | ![]() |


