| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986978-4 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986978-4 |
| SKU: | AMP1986978-4 |
1986978-4
| Heilind Number: | AMP1986978-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986978-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with this Eurostyle 4-position vertical plug, designed for seamless integration in industrial settings. Featuring a robust PA 6/6 housing in a striking green hue, this connector ensures reliable performance even in challenging environments. The contact material is crafted from phosphor bronze with tin plating, providing excellent conductivity and corrosion resistance. With a 5mm pitch and 16A amperage, it offers versatile functionality for various applications. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates diverse needs with ease. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures durability in extreme conditions. Whether for power transmission or signal transfer, this connector guarantees efficient and secure connections every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342079-4 | ![]() | |
| TE Connectivity 2342082-4 | ![]() |


