| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1987004-1 |
| Series: | Industrial RJ45 Variant 14 |
| Housing Material: | Lexans, Ultradur |
| Contact Material: | Copper Alloy |
| IP Rating: | IP67 |
| LAN Category: | Cat 5, Cat 5e |
| Wire Type: | Solid, Stranded |
| Package Quantity: | 10, 100 |
| Housing Color: | Green Blue |
| GPL: | Z16 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Wiring Pattern: | RJ45 |
| Packaging: | Bag, Box |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Additional Features: | Category 5 Cable |
| Connector Type: | Plug |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K842 |
| Wire Size: | 22 AWG, .326 mm², .3 - .4 mm² |
| Cable Entry: | Straight |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | 1987004-1 |
| SKU: | AMP1987004-1 |
1987004-1
Specifications
Detailed Description
Enhance your network connections with our Industrial RJ45 Variant 14 Push-Pull Plug Assembly. Designed for high-performance Cat 5 and Cat 5e LAN applications, this rugged connector features a durable housing made of Lexans and Ultradur, ensuring reliable performance in demanding environments. The shielded design, with copper alloy shield and nickel plating, provides IP67-rated protection against dust and moisture. With contact termination suitable for both stranded and solid wires, and gold over nickel plating in the mating area, it guarantees secure and efficient connectivity. Each package contains 100 units, perfect for large-scale installations. Whether for industrial or commercial use, this RJ45 connector is a versatile and dependable choice, compliant with RoHS regulations for environmental responsibility. Elevate your network infrastructure with the K842 Industrial RJ45 Push-Pull Plug Assembly.

