1987004-2

Heilind Number:AMP1987004-2
Manufacturer:TE Connectivity
Manufacturer Number:1987004-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1987004-2
Series:Industrial RJ45 Variant 14
Housing Material:Lexans, Ultradur
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.04 in, 1.02 mm
IP Rating:IP67
LAN Category:Cat 5, Cat 5e
Wire Type:Stranded
Package Quantity:50
Contact Amperage:.5 A
Number of Positions:1
Housing Color:Green Blue
GPL:Z16
Shield Material:Copper Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:1
Wiring Pattern:RJ45
Packaging:Bag
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Shielded:Yes
Additional Features:Category 5 Cable
Connector Type:Plug
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K842
Wire Size:.12 - .15 mm², 22 AWG, 26 AWG, .326 mm²
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Modular Product Type:RJ Type Jacks & Plugs
Part Aliases:1987004-2
SKU:AMP1987004-2

Detailed Description

Enhance your network connectivity with our RJ45 Push-Pull Assembly, perfect for Cat 5 and Cat 5e applications. Designed for industrial use, this shielded plug ensures reliable signal transmission in demanding environments. Constructed with durable Lexans and Ultradur, it guarantees longevity and performance. The copper alloy contacts provide secure connections for stranded wires, accommodating various wire sizes. With an IP67 rating, it offers protection against dust and water ingress. The green and blue housing color, along with a straight cable entry, ensures easy identification and installation. Operating in a wide temperature range from -40 to 70°C, it is suitable for harsh industrial settings. RoHS compliant and featuring gold over nickel plating, it meets stringent quality standards. With 50 units in a package, it is ideal for bulk installations. Upgrade your network infrastructure with this high-quality industrial connector.