| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1987456-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 12.2 |
| Overall Length: | .742 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC/DC |
| Contact Type: | Tab |
| Package Quantity: | 5000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1c,2d |
| Wire Size: | .129 - .51 mm², 26 - 22 AWG |
| Connector Length: | 10 mm, .742 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b,2a |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1987456-1 |
| SKU: | AMP1987456-1 |
1987456-1
Specifications
Detailed Description
Enhance your power and signal connections with our RAST 5 IDC Connectors, offering reliable performance in a natural color housing. These receptacles, with two contacts in a single row, ensure secure cable mounting through crimp termination. Crafted from UL 94V-0 compliant material, their phosphor bronze contacts guarantee durability. With a 5mm pitch and compatibility for 26-22 AWG wires, these connectors are versatile for various applications. Operating temperature range of -30 to 105°C and 250V AC/DC voltage support make them ideal for both residential and industrial use. Each package contains 5000 pieces, perfect for large-scale projects. Designed for easy assembly, they feature latch locks and keyed mating alignment. Trust in their interior lock style and mating retention for seamless integration in appliances and other electronic systems. RoHS compliant, these connectors prioritize safety and environmental responsibility. Elevate your connectivity solutions with our 1987456-1.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2178029-2 | ![]() | |
| TE Connectivity 2178029-2 | ![]() | |
| TE Connectivity 4-1955422-3 | ![]() | |
| TE Connectivity 1955422-1 | ![]() |


