1987500-1

Heilind Number:AMP1987500-1
Manufacturer:TE Connectivity
Manufacturer Number:1987500-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE WITH SOLDER PIN SIZE 0.187

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1987500-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Solder Post
Mating Retention Type:Barbs
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1987500-1

Detailed Description

Enhance your electrical connections with our MAG-MATE featuring a convenient solder pin size of 0.187. Part of our innovative series, this terminal boasts IDC Standard termination method and durable Solder Post terminal type for secure and efficient assembly. With mating retention via barbs and a tab splice type, it ensures reliable performance in various applications. Crafted for quality and compliance with RoHS standards, it's a must-have component for your connectivity needs.