| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1989727-1 |
| Housing Material: | Polyamide - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1989727-1 |
1989727-1
| Heilind Number: | AMP1989727-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1989727-1 |
| ECAD Model: |
Specifications
Detailed Description
Discover the efficiency of the FASTON HSG. 1 POSN Terminal Housing, a premium component for your connectivity needs. Crafted from durable Polyamide - GF, this straight orientation receptacle ensures reliable performance. With a sleek black housing and cable mount design, it seamlessly integrates into your setup. Ideal for various applications, this housing is essential for secure and efficient connections. Upgrade your connectivity with this high-quality terminal housing, a must-have in any professional toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


