| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1989880-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1989880-1 |
1989880-1
| Heilind Number: | AMP1989880-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1989880-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 250 series Brass Receptacle. Crafted from high-quality brass with unplated contact plating, this receptacle ensures reliable conductivity. Its straight orientation and F-Crimp design accommodate 13-17 AWG wire sizes, making it suitable for a wide range of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F) and the ability to accept wire insulation diameters from 3.1 to 4.3mm, this receptacle offers versatility and durability. Trust in its performance for seamless connectivity in your projects.

