| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1996220-3 |
| Series: | AMP ARINC 404 Series |
| Connector Type: | Connector Assembly |
| Gender: | Female |
| Mount Type: | Board Mount |
| Number of Inserts: | 3 |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Signal Contacts: | Without |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1996220-3 |
1996220-3
| Heilind Number: | AMP1996220-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1996220-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RM3R88P106P106P-3304 (201) from our AMP ARINC 404 Series, a high-performance Connector Assembly designed for seamless board mounting. Featuring a Female gender with three inserts, it ensures reliable connectivity in demanding environments. The panel mount feature includes a sturdy flange with mounting holes for easy installation. This receptacle type connector is a versatile solution for various applications, offering uncompromised quality and durability. Compliant with RoHS standards, it upholds our commitment to environmental responsibility. Trust in its exceptional performance for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009426 - Manufacturing location change. | Download | |||

