| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1996254-1 |
| Connector Type: | Connector Assembly |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Panel Mount Type: | Flange with Mounting Holes |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1996254-1 |
1996254-1
Specifications
Detailed Description
Enhance your connectivity solutions with the A600 Panel Mount Connector Assembly. Featuring a SZ2P shell with 120T2/BLNK/85 configuration, this connector boasts durable construction with Electroless Nickel shell plating. Its pin contact type ensures secure connections, while the flange with mounting holes facilitates easy installation on panels. With RoHS compliance, you can trust in its environmental responsibility. Ideal for board-to-board PCB connections, this connector is a reliable choice for various applications. Elevate your connectivity standards with the A600 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2017 | P-17-014175 - Product improvement. This change will allow for the use of a common retainer plate/screw design. The screws which replace the existing screw/lock-washer combination have an inherent locking feature design which insures that they will remain permanently installed. | Download | |||
| 10/19/2015 | P-15-011865 - Product Improvement. Change retainer plates from a through-hole design with accompanying screw and lock-washer that extend above the retainer plate surface to countersunk retainer plates where the screw head surface will be flush with the top surface of the retainer plate. | Download | |||
| 11/17/2013 | P-13-009426 - Manufacturing location change. | Download | |||

