1996706-1

Heilind Number:AMP1996706-1
Manufacturer:TE Connectivity
Manufacturer Number:1996706-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS VITA 67.2 RF MODULE,BACKPLANE,SMPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1996706-1
Series:AMP VITA 67
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.24 in, 6.1 mm
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Number of Positions:8
Interface:SMPM
GPL:E25
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:J866
Number of Coaxial Contacts:8
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.24 in, 6.1 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:1996706-1
SKU:AMP1996706-1

Detailed Description

Introducing the AMP VITA 67 Board Mount Connector, a crucial component for high-performance signal transmission in aerospace, defense, and marine applications. With a robust stainless steel body and beryllium copper contacts, this connector ensures reliable connectivity in harsh environments. Featuring a vertical mount angle and SMPM interface, it offers seamless integration into your systems. With 8 positions for 50 Ω impedance, it's ideal for signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. RoHS compliant and featuring passivated body finish, it meets stringent environmental standards. Trust in the J866 model for secure cable-to-cable connections with precision and durability.