1996777-2

Heilind Number:AMP1996777-2
Manufacturer:TE Connectivity
Manufacturer Number:1996777-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS VITA 67 RF MODULE, BACKPLANE, OSMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1996777-2
Series:AMP VITA 67
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.24 in, 6.1 mm
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Number of Positions:8
Interface:OSMM
GPL:E25
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:J866
Number of Coaxial Contacts:8
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.24 in, 6.1 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:1996777-2
SKU:AMP1996777-2

Detailed Description

Enhance signal connectivity with the AMP VITA 67 series, featuring a rugged board-mount design ideal for aerospace, defense, and marine applications. With a vertical mount angle and 50 Ω impedance, this connector ensures reliable performance in demanding environments. Crafted from durable stainless steel with beryllium copper contacts, it offers secure cable-to-cable connectivity. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suited for a variety of signal circuit applications. RoHS compliant and featuring a passivated body finish, it meets stringent environmental standards while maintaining optimal functionality. Complete with eight coaxial contacts and a screw mounting style, this connector guarantees seamless integration into your systems. Trust in its quality and performance for your critical connectivity needs.