| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1996883-4 |
| Series: | AMP VITA 67 |
| Mount Type: | Board Mount |
| Pitch: | .24 in, 6.1 mm |
| Mount Angle: | Right Angle |
| Body Material: | Stainless Steel |
| Number of Positions: | 4 |
| GPL: | E25 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J866 |
| Number of Coaxial Contacts: | 4 |
| Body Finish: | Passivated |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 1996883-4 |
| SKU: | AMP1996883-4 |
1996883-4
Specifications
Detailed Description
Introducing the AMP VITA 67 series right angle board mount connector, designed for aerospace, defense, and marine applications. With a rugged stainless steel body and passivated finish, it ensures durability in harsh environments. Featuring four signal contacts spaced at .24 inches, it offers reliable connectivity for wire and cable terminations. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is ideal for critical signal transmission. RoHS compliant and with an ECCN of EAR99, it meets international standards for environmental and export regulations. Perfect for cable-to-cable installations, its screw mounting style guarantees secure assembly. Stay connected with confidence with the AMP VITA 67 RF coaxial connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2016 | E-16-011534 - Product Improvement. This feature was not implemented in the ANSI/VITA 67.1 and 67.2 standards. | Download | |||

