1996884-1

Heilind Number:AMP1996884-1
Manufacturer:TE Connectivity
Manufacturer Number:1996884-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Pos RF Module, Backplane,SMPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1996884-1
Series:AMP VITA 67
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.24 in, 6.1 mm
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Number of Positions:4
Interface:SMPM
GPL:E25
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:J866
Number of Coaxial Contacts:4
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.24 in, 6.1 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:1996884-1
SKU:AMP1996884-1

Detailed Description

Introducing the AMP VITA 67 series Board Mount RF Coaxial Connector, designed for high-performance signal transmission in demanding environments. With a vertical mount angle and SMPM interface, this connector features four 50 Ω contacts made of durable Beryllium Copper. The stainless steel body with passivated finish ensures longevity, while the operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for aerospace, defense, and marine applications. Ideal for cable-to-cable connections, it offers reliable performance in signal circuit applications. RoHS compliant and ECCN EAR99, this connector guarantees both quality and regulatory compliance. Elevate your connectivity with the AMP VITA 67 series.