1996942-1

Heilind Number:AMP1996942-1
Manufacturer:TE Connectivity
Manufacturer Number:1996942-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OSMM STR CBL PLUG RG405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1996942-1
Series:AMP OSMM
Gender:Plug
Contact Plating:Gold
Mating Type:Threaded
Seal Type:O-Ring
Impedance:50 Ω
Operating Frequency:45 GHz
Body Material:Stainless Steel
Cable Type:RG 405 Semi-Rigid
Number of Positions:1
Interface:OSMM
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Wire Termination Style:Solder
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:4463
Number of Coaxial Contacts:1
Gasket Material:Silicone Rubber
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Material:Gold over Nickel
Contact Captivation Method:Solder
Mated Outer Diameter (Approximate):.216 in, 5.49 mm
Part Aliases:1996942-1
SKU:AMP1996942-1

Detailed Description

Enhance your RF connectivity with this high-performance OSMM STR CBL PLUG. Designed for precision and durability, this connector features gold-plated contacts for optimal signal transmission. With a threaded mating design and O-Ring seal, it ensures secure and reliable connections in demanding environments. Operating at frequencies up to 45 GHz with a 50 Ω impedance, it is ideal for high-speed data transmission. The rugged stainless steel body and PTFE dielectric offer exceptional durability, while the solder termination method guarantees a stable connection. This straight cable plug, compatible with RG 405 Semi-Rigid cables, is perfect for aerospace, defense, and marine applications. RoHS compliant and meticulously crafted, it meets the highest standards of quality and performance. Elevate your RF systems with the AMP OSMM series connector.