1996964-2

Heilind Number:AMP1996964-2
Manufacturer:TE Connectivity
Manufacturer Number:1996964-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A600R,Sz3,150/60/100x2,eni

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1996964-2
Connector Type:Connector Assembly
Gender:Female
Mount Type:Board Mount
Shell Plating:Electroless Nickel
Panel Mount Type:Clinch Nut
Connector and Housing Type:Receptacle
Product:Rack & Panel Connectors
SKU:AMP1996964-2

Detailed Description

Enhance your electronic connections with the A600R Female Connector Assembly. Designed for seamless board-to-board mounting, this electroless nickel-plated receptacle features a durable construction and a convenient clinch nut panel mount feature. With a size 3 housing and two 150/60/100 contact configurations, it ensures reliable connectivity in various applications. Compliant with RoHS standards, this essential component is a must-have for your PCB assembly projects, offering quality and performance you can trust. Elevate your connectivity solutions with this Rack & Panel Connector.