| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-100103-6 |
| Color: | Gray |
| Series: | AMP-LATCH - NOVO |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 26 |
| Body Material: | Glass Filled Nylon |
| Package Quantity: | 250 |
| Number of Positions: | 26 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5167 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 37.62 mm |
| Part Aliases: | 2-100103-6 |
| SKU: | AMP2-100103-6 |
2-100103-6
Specifications
Detailed Description
Enhance the connectivity of your devices with our AMP-LATCH - NOVO Strain Relief in Gray. Crafted from durable Glass Filled Nylon, this accessory ensures secure and stable connections for your electronic components. With 26 contacts and positions, it offers ample versatility for your assembly needs. Measuring at 37.62 mm in length, it's compact yet efficient. Packaged in a set of 250, it's ideal for bulk projects. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.

