Enhance your connectivity with the Z-PACK F.CODING KEY, a crucial component in the Z-PACK 2mm HM series. This coding key, in Light Ivory, features the number 2368 and is designed for compatibility with Type L, Type M, Type A, and Type D connectors. Perfect for ensuring proper alignment and secure fit, it comes in a package of 500, ideal for large-scale projects. Crafted for reliability and durability, this key is an essential accessory for maintaining data and devices in various applications. Its non-RoHS compliant status is indicated for full transparency. Upgrade your connections with the Z-PACK F.CODING KEY.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-100526-7
Series:Z-PACK 2mm HM
Compatible Connector Type:Type A, Type D, Type L, Type M
Package Quantity:500
GPL:472
Packaging:Bag
GPL Description:Data and Devices
Product Code:6252
Coding Key Color:Light Ivory
Coding Key Number:2368
Part Aliases:2-100526-7
SKU:AMP2-100526-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: