| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-102541-3 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Non-Polarizing |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 50 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-102541-3 |
| SKU: | AMP2-102541-3 |
2-102541-3
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our 2-row, 50-position black Cover for Backplane Connectors. Made of UL 94V-0 rated thermoplastic, this Non-Polarizing cover ensures reliable performance in industrial environments. With a pitch of 2.54mm (.100 in) and low-profile design, it is suitable for various PCB applications. RoHS compliant and ECCN classified as EAR99, this accessory guarantees both environmental responsibility and international trade compliance. Upgrade your connector hardware with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-102394-3 | ![]() |


