| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-102541-8 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Non-Polarizing |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 60 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 042-0098-00 2-102541-8 |
| SKU: | AMP2-102541-8 |
2-102541-8
| Heilind Number: | AMP2-102541-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-102541-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and aesthetics of your electronic setup with this sleek black cover accessory. Designed for easy installation, it features two rows with a 2.54mm pitch, ensuring compatibility with various connectors. Crafted from durable thermoplastic material that meets UL 94V-0 flammability standards, it guarantees safety and longevity. With 60 positions and a low-profile design, it's ideal for industrial applications. RoHS compliant and lead-free, it's environmentally friendly. Upgrade your PCB connectors with this non-polarizing cover for seamless performance.

