2-103414-2

Heilind Number:AMP2-103414-2
Manufacturer:TE Connectivity
Manufacturer Number:2-103414-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

24 MODII HDR SRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-103414-2
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:8
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:2-103414-2
Replacement Part:7-103414-2
SKU:AMP2-103414-2

Detailed Description

The AMPMODU Headers are designed for reliable connection in electronic applications, meeting UL E28476 and CSA LR7189 standards for quality and safety. Featuring a single row of 24 gold-plated copper alloy pins with a pitch of 2.54mm, these headers offer efficient Through Hole - Solder termination. The black thermoplastic housing is UL 94V-0 rated for flame resistance, with a durable construction suitable for industrial use. With an operating temperature range of -65 to 105°C, they provide reliable performance in various environments. The headers are PCB mountable, with a standard profile and vertical orientation for easy installation. Suitable for lead-free solder processes, they are wave solder capable up to 240°C. The headers also feature polarization for proper mating alignment, ensuring secure connections. Ideal for board-to-board or board-to-cable connections, these headers are essential components in electronic assemblies.