| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103639-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103639-5 |
| SKU: | AMP2-103639-5 |
2-103639-5
| Heilind Number: | AMP2-103639-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-103639-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, a high-quality connector designed for signal applications in industrial settings. Featuring two square pin contacts with bright tin plating, this connector ensures reliable and efficient PCB termination. The thermoplastic housing in sleek black offers durability and meets UL 94V-0 flammability standards for added safety. With a 2.54mm pitch and vertical mount orientation, it provides easy integration onto printed circuit boards. The contact retention system, including locking lances, guarantees secure mating and assembly. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is suitable for diverse industrial environments. Compliant with RoHS standards, it is environmentally friendly. Each package contains 70 units, making it ideal for bulk installations. Trust the AMPMODU MTE series for seamless and dependable PCB connectivity solutions.

