| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103639-8 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 92 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 22.86 mm, .9 in |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103639-8 |
| SKU: | AMP2-103639-8 |
2-103639-8
| Heilind Number: | AMP2-103639-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-103639-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU MTE series, featuring durable thermoplastic housing and brass contacts for reliable performance. Suitable for signal applications, each connector in this pack of 92 boasts a 2.54mm pitch and is designed for vertical mounting on printed circuit boards. With various termination methods including crimp, through hole solder, and IDC, you can easily customize your setup. The black housing color and UL 94V-0 flammability rating ensure safety and compliance, while features like contact retention with locking lance housing provide added security. Operating in a wide temperature range from -65 to 105°C, these connectors are ideal for industrial use. RoHS compliant and with bright tin plating, they guarantee both quality and environmental responsibility. Upgrade your connectivity with the AMPMODU MTE series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103956-7 | ![]() | |
| TE Connectivity 5-103959-7 | ![]() |


