| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103648-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .098 in, 2.24 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.4 in, 60.9 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103648-3 |
| SKU: | AMP2-103648-3 |
2-103648-3
Specifications
Detailed Description
Discover the AMPMODU MTE series with this single-row housing connector, designed for reliable power transmission in industrial settings. Featuring a 2.54 mm pitch, the receptacle accommodates 24 sockets with IDC termination for easy installation. Constructed with UL 94V-0 rated thermoplastic, it ensures safety and durability. Operating in a wide temperature range from -65 to 105 °C, this black connector is suitable for various applications. With a voltage rating of 250 VAC and a 3A amperage, it guarantees efficient performance. Its compact design, measuring 2.4 inches in length and 0.098 inches in height, makes it ideal for PCB assembly. RoHS compliant and meeting industry standards, this connector is a quality choice for your connectivity needs.


