| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103648-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .098 |
| Overall Length: | 63.44 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .098 in, 2.24 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.5 in, 63.44 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103648-4 |
| SKU: | AMP2-103648-4 |
2-103648-4
Specifications
Detailed Description
Discover the AMPMODU MTE series with this 25-contact Housing Connector. Engineered for reliable performance, this receptacle features a thermoplastic housing with phosphor bronze contacts, ensuring durability and conductivity. With a compact design and IDC termination method, it's ideal for PCB applications. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial settings. Operating within a wide temperature range, from -65 to 105°C, it's suitable for diverse environments. Whether for power or signal transmission, this connector offers a secure and efficient solution. RoHS compliant, it aligns with environmental standards. Upgrade your connectivity with this high-quality connector.


