Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-103669-7 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 35 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6256 |
Connector Length: | 15.24 mm, .6 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-103669-7 |
SKU: | AMP2-103669-7 |
2-103669-7
Heilind Number: | AMP2-103669-7 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2-103669-7 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Pin Header, a reliable solution for your signal circuit applications. This vertical-mount connector features five brass contacts with a pitch of 2.54mm, meeting CSA and UL standards for enhanced safety. With various termination methods including crimp and solder, it offers flexibility in installation. The black thermoplastic housing, rated UL 94V-0 for flammability, ensures durability in industrial environments. Featuring a contact amperage of 3A and a dielectric withstanding voltage of 600V, it guarantees efficient performance. The connector, packaged in tubes for convenience, is RoHS compliant, meeting environmental standards. Trust the AMPMODU MTE series for secure and efficient PCB connections.