| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103672-6 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 42 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103672-6 |
| Replacement Part: | 5-103672-3 |
| SKU: | AMP2-103672-6 |
2-103672-6
| Heilind Number: | AMP2-103672-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-103672-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the AMPMODU MTE series PCB Connector. This versatile component, boasting a pitch of 2.54 mm (.1 in), offers reliable performance in a variety of applications. With termination options including Crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), it ensures easy and secure installation. The connector features four contact positions, each capable of carrying 3 A of current. Crafted with durable thermoplastic housing in a sleek black finish, it meets stringent UL 94V-0 flammability standards for added safety. Its right-angle mount orientation and compact dimensions make it ideal for space-constrained PCB layouts. The connector's bright tin plating ensures excellent signal conductivity, while its high dielectric strength of 600 V guarantees reliable insulation. With features like PCB retention with a hold-down mechanism and contact retention with locking lances, this connector offers robust mechanical stability. RoHS compliant and suitable for industrial use, it is the perfect choice for your signal circuit applications.

