2-103672-9

Heilind Number:AMP2-103672-9
Manufacturer:TE Connectivity
Manufacturer Number:2-103672-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

06 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-103672-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:17.78 mm, .7 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:2-103672-9
SKU:AMP2-103672-9

Detailed Description

Enhance your PCB connections with our AMPMODU MTE series pin header. Designed for reliable signal transmission, this component features a housing made of UL 94V-0 rated thermoplastic and six brass contacts with bright tin plating. With a pitch of 2.54mm (.1 in), it offers easy integration onto your circuit board. The right-angle mount orientation and compact dimensions make it suitable for space-saving applications. Meeting UL E28476 and CSA LR7189 standards, this header ensures high-quality performance in industrial environments. Its versatile termination methods include crimp, through hole-solder, and insulation displacement crimp (IDC), guaranteeing secure and efficient connections. With a contact rating of 3A and a dielectric withstanding voltage of 600V, it's ideal for various electronic systems. Each package contains 30 units, conveniently supplied in a tube/box packaging. RoHS compliant and with an operating temperature range of -65 to 105°C, this header is a dependable choice for your PCB assembly needs.