| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-104550-3 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP2-104550-3 |
2-104550-3
| Heilind Number: | AMP2-104550-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-104550-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board socket. Designed for seamless surface mount installation, it features a robust liquid crystal polymer housing and copper alloy contacts with gold plating for optimal conductivity. With a compact 1.27mm pitch and 24 positions spread across 2 rows, it offers versatile connectivity options. Operating at up to 30VAC and 3.6A, this connector is suitable for a wide range of applications. RoHS compliant and meticulously crafted for durability, it's a reliable choice for demanding electronic setups. Elevate your connectivity solutions with this premium board-to-board socket.

