2-111196-6

Heilind Number:AMP2-111196-6
Manufacturer:TE Connectivity
Manufacturer Number:2-111196-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 RCPT SYSTEM 50 30 DPLX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111196-6
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:.485 ;12.32 mm
Overall Length:.61 ;15.494 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:90
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Mating Retention Type:Latch
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
Contact Termination Plating Thickness:2.54 - 5.08 µin
Contact Underplating Material:Nickel
Connector Height:12.32 mm, .485 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5534
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:15.494 mm, .61 in
Connector System:Cable-to-Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.254 in, 6.45 mm
Mating Connector Lock:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111196-6
SKU:AMP2-111196-6

Detailed Description

Enhance your connectivity with this high-quality Connector Assembly, designed for seamless integration in various applications. Featuring a durable Thermoplastic housing and Insulation Displacement Crimp (IDC) termination method, it ensures reliable performance. With 14 contacts in a 2-row configuration, this receptacle connector is ideal for signal transmission. Its UL and CSA standards compliance guarantees safety and quality. The contact material, Copper Alloy, and gold plating on the mating area ensure efficient signal transmission. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its compact design, with a pitch of 1.27mm (.05in), offers easy installation. The black housing color, latch for mating retention, and polarization feature further enhance its usability. Whether for data or devices, this connector is the perfect solution for your connectivity needs.