2-111196-7

Heilind Number:AMP2-111196-7
Manufacturer:TE Connectivity
Manufacturer Number:2-111196-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

016 RCPT SYSTEM 50 30 DPLX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111196-7
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:.485 ;12.32 mm
Overall Length:16.764 ;16.764 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:80
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:16
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Mating Retention Type:Latch
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
Contact Termination Plating Thickness:2.54 - 5.08 µin
Contact Underplating Material:Nickel
Connector Height:12.32 mm, .485 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5534
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:16.764 mm, .66 in
Connector System:Cable-to-Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.254 in, 6.45 mm
Mating Connector Lock:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111196-7
SKU:AMP2-111196-7

Detailed Description

This UL and CSA certified Connector Assembly is designed for reliable performance in cable-to-board connections. With a housing made of durable thermoplastic in black, it features 16 gold-plated contacts for signal transmission. The Insulation Displacement Crimp (IDC) termination method ensures secure and efficient wire attachment. With a compact design and a polarization feature for proper alignment, it is ideal for use in data and device applications. The connector operates in a wide temperature range from -65 to 105°C (-85 to 221°F) and meets RoHS compliance standards. Each package contains 80 units, making it convenient for various industrial and electronic projects.