| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111196-9 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | .485 ;12.32 mm |
| Overall Length: | 23.114 ;23.114 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5534 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23.114 mm, .91 in |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111196-9 |
| SKU: | AMP2-111196-9 |
2-111196-9
Specifications
Detailed Description
This UL and CSA approved Connector Assembly is designed for secure and efficient cable mounting, featuring 26 contacts in a 2-row layout. With a termination method of Insulation Displacement Crimp (IDC) and a housing made of durable thermoplastic, it ensures reliable performance in a wide temperature range from -65 to 105°C (-85 to 221°F). The contact material is Copper Alloy with gold plating for excellent signal transmission, while the housing color is sleek black. Mating retention is achieved through a latch mechanism, providing added security. This connector is ideal for signal applications in data and devices, meeting RoHS compliance standards. With a package quantity of 60, it offers convenience for various assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||

