| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111623-0 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .334 in, 8.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0769 |
| Wire Size: | .08 mm², 158 CMA, 28 AWG |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.18 mm, .834 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .22 in, 5.58 mm |
| PCB Mount Alignment: | With |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .028 - .034 in, .71 - .87 mm |
| Voltage Rating (UL): | 125 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111623-0 |
| SKU: | AMP2-111623-0 |
2-111623-0
Specifications
Detailed Description
Experience seamless connectivity with our Connector Assembly, designed for reliable performance in various applications. This high-quality connector, featuring a housing made of durable polyester, is UL and CSA certified for safety and quality assurance. With a cable mount (free-hanging) design and insulation displacement crimp (IDC) termination method, it offers easy and efficient installation. Its 16 contacts, arranged in two rows with a pitch of 2mm, ensure optimal signal transmission. The phosphor bronze contact material, along with a voltage rating of 125V AC, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its low-profile design, black housing color, and tray packaging make it a versatile and convenient choice for your connectivity needs. With LR 7189 and E28476 certifications, it meets stringent industry standards. RoHS compliant and suitable for use with 28 AWG wire, this connector is the perfect solution for your signal transmission requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||

