2-111623-1

Heilind Number:AMP2-111623-1
Manufacturer:TE Connectivity
Manufacturer Number:2-111623-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

20, 2MM, POL,30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111623-1
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:20
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Ejection Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:25.17 mm, .991 in
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.22 in, 5.58 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-111623-1
SKU:AMP2-111623-1

Detailed Description

Enhance your data and device connectivity with our Connector Assembly, offering reliability and efficiency in signal transmission. Designed for high performance, this receptacle features 20 contacts in 2 rows, ideal for ribbon cable applications. Crafted with durable polyester housing and phosphor bronze contacts, it ensures secure connections with insulation displacement crimp termination. The connector is CSA and UL certified, meeting stringent quality standards for safety and performance. With a low-profile design, it fits seamlessly in wire-to-board configurations, accommodating 28 AWG wire sizes. Operating in a wide temperature range of -65 to 105°C, it guarantees optimal functionality in various environments. Mating alignment with polarization and ejection latch ensures easy and secure connections. RoHS compliant and UL 94V-0 rated, this connector is the perfect choice for your signal transmission needs. Each package includes 50 units, offering convenience for your assembly requirements. Elevate your connectivity solutions with this high-quality IDC ribbon cable connector.