| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111623-2 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 40 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .334 in, 8.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0769 |
| Wire Size: | .08 mm², 158 CMA, 28 AWG |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.227 in, 31.17 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .22 in, 5.58 mm |
| PCB Mount Alignment: | With |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .028 - .034 in, .71 - .87 mm |
| Voltage Rating (UL): | 125 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111623-2 |
| SKU: | AMP2-111623-2 |
2-111623-2
Specifications
Detailed Description
Experience seamless connectivity with our IDC Ribbon Cable Connector, designed for optimal performance in signal transmission applications. This high-quality connector features a durable polyester housing and phosphor bronze contacts, ensuring reliable conductivity. With UL and CSA standards met, you can trust in the safety and quality of this connector. Its low-profile design and cable mount configuration make it versatile for various installations. The insulation displacement crimp termination method simplifies assembly, while the ejection latch ensures secure mating. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its 26 contacts, with a pitch of 2mm (.079in), accommodate ribbon cables with ease. Whether for data or device connectivity, this IDC connector is the perfect solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5088450-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


