| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111623-5 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .334 in, 8.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Ejection Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 mm², 158 CMA, 28 AWG |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.936 in, 49.17 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .22 in, 5.58 mm |
| PCB Mount Alignment: | With |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .028 - .034 in, .71 - .87 mm |
| Voltage Rating (UL): | 125 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111623-5 |
| SKU: | AMP2-111623-5 |
2-111623-5
Specifications
Detailed Description
Introducing our Connector Assembly, a reliable solution for your signal transmission needs. This UL and CSA certified connector features a robust housing made of flame-retardant polyester, ensuring safety and durability. With 44 contacts in two rows and a pitch of 2mm, it offers secure and efficient connectivity for your applications. The insulation displacement crimp termination method simplifies installation on ribbon cables, while the phosphor bronze contact material guarantees excellent conductivity. Operating at a voltage of 125V AC and with an amperage rating of .5A, this connector is suitable for various signal transmission tasks. Its low-profile design, black housing color, and tube packaging make it convenient and versatile for use. Trust in our Connector Assembly for seamless wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111614-0 | 044 STRAIN RELIEF 2MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


