| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111623-6 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .334 in, 8.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0769 |
| Wire Size: | .08 mm², 158 CMA, 28 AWG |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.172 in, 55.17 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .22 in, 5.58 mm |
| PCB Mount Alignment: | With |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .028 - .034 in, .71 - .87 mm |
| Voltage Rating (UL): | 125 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111623-6 |
| SKU: | AMP2-111623-6 |
2-111623-6
Specifications
Detailed Description
Enhance your signal connectivity with our 50-contact IDC Ribbon Cable Connector Assembly. Designed for secure and efficient cable mounting, this connector features a durable polyester housing and phosphor bronze contacts for reliable performance. With UL and CSA standards met, you can trust in its quality and safety. The 2mm pitch and low profile design make it suitable for various applications. Operating at temperatures ranging from -65 to 105°C, it offers versatility and durability. Its insulation displacement crimp termination method ensures easy installation, while the ejection latch and polarization features provide added convenience. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Whether for data transmission or device connectivity, this connector is a reliable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111614-1 | ![]() | |
| TE Connectivity 111620-1 | ![]() | |
| TE Connectivity 5088450-9 | ![]() |


