| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111623-7 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .334 in, 8.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0769 |
| Wire Size: | .08 mm², 158 CMA, 28 AWG |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.149 in, 29.18 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .22 in, 5.58 mm |
| PCB Mount Alignment: | With |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .028 - .034 in, .71 - .87 mm |
| Voltage Rating (UL): | 125 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111623-7 |
| SKU: | AMP2-111623-7 |
2-111623-7
Specifications
Detailed Description
Enhance your signal connectivity with our IDC Ribbon Cable Connector Assembly, designed for optimal performance in data and device applications. Featuring a durable polyester housing in sleek black, this connector boasts 24 contacts arranged in 2 rows, with a pitch of 2mm for efficient cable termination. With CSA and UL standards met, you can trust in its quality and safety. The insulation displacement crimp termination method ensures secure and reliable contact with 28 AWG wires, while its low profile and cable mount design offer versatility in installation. Operating in a wide temperature range from -65 to 105°C, this connector is suited for various environments. Mating alignment with polarization and ejection latch features further enhance its usability. RoHS compliant and boasting UL 94V-0 material flammability standard, this connector is not only high-performing but also environmentally friendly. Whether for industrial or commercial use, this IDC Ribbon Cable Connector is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5088450-5 | ![]() |


