2-111623-9

Heilind Number:AMP2-111623-9
Manufacturer:TE Connectivity
Manufacturer Number:2-111623-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

022 2MM CTR 30DP FT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111623-9
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:22
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:1.07 in, 27.18 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.22 in, 5.58 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111623-9
SKU:AMP2-111623-9

Detailed Description

Easily connect ribbon cables with this UL and CSA certified Connector Assembly. Designed with a durable polyester housing and 22 positions in two rows, it offers reliable signal transmission at a voltage of 125V AC. The IDC termination method ensures secure connections, while the black housing color and low profile make it suitable for various applications. With a mating alignment featuring polarization and an ejection latch, installation is straightforward. This connector, suitable for 28 AWG wire, operates in a wide temperature range from -65 to 105°C, meeting stringent quality standards for data and device connectivity. With RoHS compliance and agency certifications, it guarantees both performance and environmental responsibility. Each package contains 60 units, ready for cable mount installation. Elevate your connectivity solutions with this essential Connector Assembly.