| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111626-0 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .334 in, 8.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0769 |
| Wire Size: | .08 mm², 158 CMA, 28 AWG |
| Contact Design: | Single Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.542 in, 39.17 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .203 in, 5.16 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .028 - .034 in, .71 - .87 mm |
| Voltage Rating (UL): | 125 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111626-0 |
| SKU: | AMP2-111626-0 |
2-111626-0
Specifications
Detailed Description
This Connector Assembly is a vital component for secure and reliable cable connections in electronic devices. With 34 contacts arranged in two rows, it offers efficient signal transmission. The housing, made of UL 94V-0 rated polyester, ensures durability and safety. Featuring Cable Mount (Free-Hanging) installation and Insulation Displacement Crimp (IDC) termination, it facilitates easy assembly. With a low profile and black housing color, it blends seamlessly into various applications. Operating in a wide temperature range of -65 to 105 °C (-85 to 221 °F), it guarantees performance in diverse environments. This connector, certified by UL and CSA, meets stringent quality standards. With its phosphor bronze contacts and tin-lead plating, it guarantees optimal conductivity. Suitable for use with 28 AWG ribbon cables, it is ideal for signal transmission in data and device applications. This connector, with its polarization feature and mating alignment, ensures precise and secure connections. Compliant with RoHS standards, it reflects our commitment to environmental responsibility.

