2-111626-2

Heilind Number:AMP2-111626-2
Manufacturer:TE Connectivity
Manufacturer Number:2-111626-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44, 2MM, 30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111626-2
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:44
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:44
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:1.936 in, 49.17 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.203 in, 5.16 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111626-2
SKU:AMP2-111626-2

Detailed Description

Enhance your signal connectivity with our 44-contact IDC Ribbon Cable Connector Assembly. Designed for optimal performance, this connector features a durable polyester housing and phosphor bronze contacts, meeting UL and CSA standards for quality assurance. With a low-profile design and insulation displacement crimp termination method, it ensures secure and efficient cable mounting. The black housing color and 2mm pitch add versatility to its application, while the 28 AWG wire size compatibility caters to various signal transmission needs. Operating at temperatures ranging from -65 to 105°C, it guarantees reliable performance in demanding environments. Trust in the quality and precision of this connector for your wire-to-board connection requirements.