2-111626-3

Heilind Number:AMP2-111626-3
Manufacturer:TE Connectivity
Manufacturer Number:2-111626-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50, 2MM, 30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111626-3
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:2.172 in, 55.17 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.203 in, 5.16 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111626-3
SKU:AMP2-111626-3

Detailed Description

Enhance your connectivity with our high-quality 50-contact IDC Ribbon Cable Connector Assembly. Designed for signal transmission, this connector features a durable polyester housing in black, meeting UL 94V-0 material flammability standards for safety. With a low-profile design and free-hanging cable mount, it offers easy installation in various applications. The insulation displacement crimp termination method ensures secure wire connections, while the phosphor bronze contacts guarantee reliable signal transmission. Operating at temperatures ranging from -65 to 105°C (-85 to 221°F), it is suitable for diverse environments. UL and CSA certified, this connector is RoHS compliant, making it a sustainable choice for your projects. With 60 pieces in a tray packaging, it is convenient for bulk installations. Trust in this connector for efficient and dependable performance in your electronic systems.