2-111626-4

Heilind Number:AMP2-111626-4
Manufacturer:TE Connectivity
Manufacturer Number:2-111626-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8, 2MM, 30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111626-4
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:110
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:13.18 mm, .519 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.203 in, 5.16 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-111626-4
SKU:AMP2-111626-4

Detailed Description

This Connector Assembly features a compact design for seamless integration in various applications. With a housing made of flame-retardant UL 94V-0 polyester, it ensures safety and durability. The Insulation Displacement Crimp (IDC) termination method simplifies installation on ribbon cables, while its low-profile form factor and black housing color offer versatility in design. With eight contacts and a 2mm pitch, it guarantees reliable signal transmission. CSA and UL standards compliance, along with a voltage rating of 125V AC, attest to its quality and performance. Ideal for signal circuit applications, this connector is a dependable choice for wire-to-board connections.