2-111626-6

Heilind Number:AMP2-111626-6
Manufacturer:TE Connectivity
Manufacturer Number:2-111626-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

024 2MM 30DP FT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111626-6
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:24
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:24
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:1.149 in, 29.18 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.203 in, 5.16 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-111626-6
SKU:AMP2-111626-6

Detailed Description

Enhance your connectivity with this versatile Connector Assembly, featuring a Cable Mount design for convenient installation. With 24 contacts arranged in 2 rows, this IDC connector ensures reliable signal transmission for your data applications. Constructed with durable Polyester housing and Phosphor Bronze contacts, it offers excellent performance and longevity. Compliant with CSA and UL standards, it guarantees safety and quality. Suitable for use with Ribbon Cable, this connector is ideal for a wide range of signal circuit applications. Its low-profile design, black housing color, and tray packaging make it both practical and visually appealing. With a voltage rating of 125V AC and insulation resistance of 5000 MΩ, it meets the most stringent requirements for reliable operation. Whether you're a professional installer or DIY enthusiast, this connector is a must-have for your connectivity projects.