2-1123309-2

Heilind Number:AMP2-1123309-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1123309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5 HDR H ASSY 4P YY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1123309-2
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:10.16 mm, .4 in
Keying:YY
Package Quantity:15
Lock Type:Latch
Contact Amperage:45 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:24.06 mm, .947 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power
Connector Length:1.15 in, 29.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.65 in, 42.16 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1123309-2
SKU:AMP2-1123309-2

Detailed Description

Introducing the DYNAMIC D-5 HDR H ASSY 4P YY, a high-performance connector from the Dynamic 5000 Series. This UL and CSA certified header features a durable polyester housing, with gold-plated contacts for reliable conductivity. With a pitch of 10.16 mm, it is designed for board mount installation using through-hole soldering. The 4-position connector is ideal for power transmission, with a voltage rating of 630 V AC/DC and a contact amperage of 45 A. Its right-angle mount orientation and Latch lock type ensure secure and easy assembly. Operating in a wide temperature range of -55 to 105 °C, this industrial-grade connector is RoHS compliant and halogen-free, making it a sustainable choice for various applications in the wire-to-board connector system. With 15 pieces per package, it offers convenience and efficiency in assembly processes. Upgrade your connectivity solutions with the DYNAMIC D-5 HDR H ASSY 4P YY.