2-1123823-1

Heilind Number:AMP2-1123823-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1123823-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

EP IP PLUG YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1123823-1
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:1
Housing Color:Yellow
GPL:100
Mating Retention Type:Latch
Packaging:Box
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.7 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Connector Length:14.5 mm, .57 in
Connector System:Wire to Board
Connector Product Type:Housing
Connector Width:14.5 mm, .57 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2-1123823-1
SKU:AMP2-1123823-1

Detailed Description

Enhance your power and signal connectivity with our Economy Power EP IP PLUG in vibrant yellow. Crafted from durable Nylon 6/6 material, this housing features a single row design for streamlined installations. Perfect for cable mount applications, it offers easy crimp termination with phosphor bronze contacts, ensuring reliable performance. With a rated voltage of 250 V AC/DC and an amperage of 8 A, it's ideal for various appliances. Meeting UL 94V-0 flammability standards, it guarantees safety. The compact design, measuring just 6.7 mm in height, makes it versatile for different setups. Each box contains 1000 pieces, providing ample supply for your projects. Upgrade your power and signal connections with this high-quality housing.