2-120521-1

Heilind Number:AMP2-120521-1
Manufacturer:TE Connectivity
Manufacturer Number:2-120521-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

1FHR,64,30A/P,R,N,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-120521-1
Amperage:1 A
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Connector Width:.238 in, 6.04 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Contact Mating Area Length:2 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-120521-1
SKU:AMP2-120521-1

Detailed Description

Discover our high-performance board-to-board PCB connector, designed for seamless signal transmission in electronic devices. With a sleek black housing made of high-temperature thermoplastic, this connector ensures durability and reliability. Featuring 64 gold-plated sockets arranged in 32 columns, it offers efficient power delivery at 1 A amperage and 250 VAC voltage. With a straight orientation and 1 mm pitch, it guarantees precise and secure surface mount installation. Its UL 94V-0 flammability standard compliance and gold-plated phosphor bronze contacts ensure optimal conductivity and safety. Ideal for signal circuit applications, this connector is RoHS compliant and stackable, making it a versatile choice for various electronic assemblies. Whether for commercial or industrial use, this connector guarantees high performance and longevity in your electronic systems.